
DCP4R254009JD4KSSD | |
|---|---|
DigiKey Part Number | 1928-1034-ND |
Manufacturer | |
Manufacturer Product Number | DCP4R254009JD4KSSD |
Description | CAP FILM 40UF 10% 1.3KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4R254009JD4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.244" L x 1.772" W (57.00mm x 45.00mm) |
Capacitance | Height - Seated (Max) 2.559" (65.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 1300V (1.3kV) | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 3.7 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| 20 | 17,27550 € | 345,51 € |
| 60 | 16,23350 € | 974,01 € |
| 100 | 15,84780 € | 1.584,78 € |
| 500 | 14,93810 € | 7.469,05 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 26,71550 € |

