
DCP4P053009FD4KSSD | |
|---|---|
DigiKey Part Number | 1928-1031-ND |
Manufacturer | |
Manufacturer Product Number | DCP4P053009FD4KSSD |
Description | CAP FILM 30UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4P053009FD4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.244" L x 1.378" W (57.00mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 4.4 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,68200 € | 1.168,20 € |
| Unit Price without VAT: | 11,68200 € |
|---|---|
| Unit Price with VAT: | 13,90158 € |

