
DCP4P051007GD4KSC9 | |
|---|---|
DigiKey Part Number | 1928-1025-ND |
Manufacturer | |
Manufacturer Product Number | DCP4P051007GD4KSC9 |
Description | CAP FILM 10UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4P051007GD4KSC9 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 7.2 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,75800 € | 47,58 € |
| 50 | 4,10180 € | 205,09 € |
| 126 | 3,83968 € | 483,80 € |
| 504 | 3,55417 € | 1.791,30 € |
| 1.008 | 3,44801 € | 3.475,59 € |
| 2.520 | 3,33580 € | 8.406,22 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

