
DCP4P042006DD2JSSD | |
|---|---|
DigiKey Part Number | 1928-1024-ND |
Manufacturer | |
Manufacturer Product Number | DCP4P042006DD2JSSD |
Description | CAP FILM 2UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DCP4P042006DD2JSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 36 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.134 | 1,15835 € | 1.313,57 € |
| Unit Price without VAT: | 1,15835 € |
|---|---|
| Unit Price with VAT: | 1,37844 € |

