30 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP4N053007ID4KSSD

DigiKey Part Number
1928-DCP4N053007ID4KSSD-ND
Manufacturer
Manufacturer Product Number
DCP4N053007ID4KSSD
Description
CAP FILM 30UF 10% 900VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
DCP4N053007ID4KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 1.220" W (41.50mm x 31.00mm)
Capacitance
Height - Seated (Max)
1.811" (46.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - DC
900V
Lead Spacing
1.476" (37.50mm)
Dielectric Material
Applications
Automotive; DC Link, DC Filtering
ESR (Equivalent Series Resistance)
3.7 mOhms
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,81000 €11,81 €
109,14400 €91,44 €
847,82929 €657,66 €
1687,54494 €1.267,55 €
5047,19329 €3.625,42 €
1.0087,02100 €7.077,17 €
Manufacturers Standard Package
Unit Price without VAT:11,81000 €
Unit Price with VAT:14,05390 €