
DCP4N051507GD2KSSD | |
|---|---|
DigiKey Part Number | 1928-DCP4N051507GD2KSSD-ND |
Manufacturer | |
Manufacturer Product Number | DCP4N051507GD2KSSD |
Description | CAP FILM 15UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DCP4N051507GD2KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 900V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 5.8 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 5,06700 € | 50,67 € |
| 50 | 4,38000 € | 219,00 € |
| 126 | 4,10524 € | 517,26 € |
| 504 | 3,80603 € | 1.918,24 € |
| 1.008 | 3,69475 € | 3.724,31 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

