7 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP4N047006ID2KSC9

DigiKey Part Number
1928-1022-ND
Manufacturer
Manufacturer Product Number
DCP4N047006ID2KSC9
Description
CAP FILM 7UF 10% 900VDC RAD
Customer Reference
Detailed Description
7 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DCP4N047006ID2KSC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
1.240" L x 0.669" W (31.50mm x 17.00mm)
Capacitance
Height - Seated (Max)
1.358" (34.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - DC
900V
Lead Spacing
1.083" (27.50mm)
Dielectric Material
Applications
Automotive; DC Link, DC Filtering
ESR (Equivalent Series Resistance)
13 mOhms
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.