
DCP4L061159JD4KSSD | |
|---|---|
DigiKey Part Number | 1928-1021-ND |
Manufacturer | |
Manufacturer Product Number | DCP4L061159JD4KSSD |
Description | CAP FILM 115UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 115 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4L061159JD4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.244" L x 1.772" W (57.00mm x 45.00mm) |
Capacitance | Height - Seated (Max) 2.559" (65.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 800V | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 2.1 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,95000 € | 34,95 € |
| 20 | 27,74500 € | 554,90 € |
| 60 | 26,29467 € | 1.577,68 € |
| 100 | 25,75780 € | 2.575,78 € |
| Unit Price without VAT: | 34,95000 € |
|---|---|
| Unit Price with VAT: | 41,59050 € |

