
DCP4L055007JD2JSC9 | |
|---|---|
DigiKey Part Number | 1928-1016-ND |
Manufacturer | |
Manufacturer Product Number | DCP4L055007JD2JSC9 |
Description | CAP FILM 50UF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DCP4L055007JD2JSC9 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.378" W (41.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 800V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 3 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 13,93214 € | 975,25 € |
| Unit Price without VAT: | 13,93214 € |
|---|---|
| Unit Price with VAT: | 16,57925 € |

