
DCP4L053507ID2KSSD | |
|---|---|
DigiKey Part Number | 1928-1013-ND |
Manufacturer | |
Manufacturer Product Number | DCP4L053507ID2KSSD |
Description | CAP FILM 35UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DCP4L053507ID2KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 800V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 3.8 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| 10 | 10,38800 € | 103,88 € |
| 84 | 8,94952 € | 751,76 € |
| 168 | 8,63810 € | 1.451,20 € |
| 504 | 8,25317 € | 4.159,60 € |
| 1.008 | 8,06451 € | 8.129,03 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,82700 € |

