
DCP4L053007HD4KSSD | |
|---|---|
DigiKey Part Number | 1928-1012-ND |
Manufacturer | |
Manufacturer Product Number | DCP4L053007HD4KSSD |
Description | CAP FILM 30UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4L053007HD4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.791" (45.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 800V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 4.1 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 10 | 8,24200 € | 82,42 € |
| 50 | 7,25760 € | 362,88 € |
| 112 | 6,90821 € | 773,72 € |
| 560 | 6,40793 € | 3.588,44 € |
| 1.008 | 6,27454 € | 6.324,74 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |

