Parametric Equivalent

DCP4L052507HD4KSSD | |
|---|---|
DigiKey Part Number | 1928-1010-ND |
Manufacturer | |
Manufacturer Product Number | DCP4L052507HD4KSSD |
Description | CAP FILM 25UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4L052507HD4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.791" (45.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 800V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 5 mOhms | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKA80K256E154BH | Eaton - Electronics Division | 89 | 283-EFDKA80K256E154BH-ND | 7,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 5,75241 € | 1.288,54 € |
| Unit Price without VAT: | 5,75241 € |
|---|---|
| Unit Price with VAT: | 6,84537 € |


