
DCP4L052007GD4KSSD | |
|---|---|
DigiKey Part Number | 1928-DCP4L052007GD4KSSD-ND |
Manufacturer | |
Manufacturer Product Number | DCP4L052007GD4KSSD |
Description | CAP FILM 20UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4L052007GD4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 800V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 6.2 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 6,23000 € | 62,30 € |
| 50 | 5,42760 € | 271,38 € |
| 126 | 5,10659 € | 643,43 € |
| 504 | 4,75718 € | 2.397,62 € |
| 1.008 | 4,62721 € | 4.664,23 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

