
DCP4L045006DD2KSSD | |
|---|---|
DigiKey Part Number | 1928-DCP4L045006DD2KSSD-ND |
Manufacturer | |
Manufacturer Product Number | DCP4L045006DD2KSSD |
Description | DC-LINK MKP 4 5.0 F 800 VDC 13X2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 14.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | 1,55694 € | 1.177,05 € |
| Unit Price without VAT: | 1,55694 € |
|---|---|
| Unit Price with VAT: | 1,85276 € |

