
DCP4I061009HD4KSSD | |
|---|---|
DigiKey Part Number | 1928-1008-ND |
Manufacturer | |
Manufacturer Product Number | DCP4I061009HD4KSSD |
Description | CAP FILM 100UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4I061009HD4KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.244" L x 1.772" W (57.00mm x 45.00mm) | |
Height - Seated (Max) | 2.165" (55.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,19000 € | 31,19 € |
| 20 | 24,54400 € | 490,88 € |
| 60 | 23,20700 € | 1.392,42 € |
| 100 | 22,71230 € | 2.271,23 € |
| Unit Price without VAT: | 31,19000 € |
|---|---|
| Unit Price with VAT: | 37,11610 € |

