
DCP4I055007JD4KSSD | |
|---|---|
DigiKey Part Number | 1928-1006-ND |
Manufacturer | |
Manufacturer Product Number | DCP4I055007JD4KSSD |
Description | CAP FILM 50UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4I055007JD4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.378" W (41.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 600V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 2.9 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 € | 19,19 € |
| 35 | 14,08829 € | 493,09 € |
| 70 | 13,56129 € | 949,29 € |
| 105 | 13,29724 € | 1.396,21 € |
| 525 | 12,50025 € | 6.562,63 € |
| Unit Price without VAT: | 19,19000 € |
|---|---|
| Unit Price with VAT: | 22,83610 € |

