
DCP4I054507ID4KSSD | |
|---|---|
DigiKey Part Number | 1928-1005-ND |
Manufacturer | |
Manufacturer Product Number | DCP4I054507ID4KSSD |
Description | CAP FILM 45UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4I054507ID4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 600V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 3.2 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,39000 € | 15,39 € |
| 10 | 12,12900 € | 121,29 € |
| 84 | 10,51595 € | 883,34 € |
| 168 | 10,16690 € | 1.708,04 € |
| 504 | 9,73530 € | 4.906,59 € |
| Unit Price without VAT: | 15,39000 € |
|---|---|
| Unit Price with VAT: | 18,31410 € |

