25 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP4I052507GD4KSSD

DigiKey Part Number
1928-1004-ND
Manufacturer
Manufacturer Product Number
DCP4I052507GD4KSSD
Description
CAP FILM 25UF 10% 600VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
DCP4I052507GD4KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Capacitance
Height - Seated (Max)
1.555" (39.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - DC
600V
Lead Spacing
1.476" (37.50mm)
Dielectric Material
Applications
Automotive; DC Link, DC Filtering
ESR (Equivalent Series Resistance)
5 mOhms
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,21000 €9,21 €
107,02500 €70,25 €
506,15080 €307,54 €
1265,80079 €730,90 €
5045,41980 €2.731,58 €
1.0085,27809 €5.320,31 €
Manufacturers Standard Package
Unit Price without VAT:9,21000 €
Unit Price with VAT:10,95990 €