
DCP4H162409JD4JSSD | |
|---|---|
DigiKey Part Number | 1928-1003-ND |
Manufacturer | |
Manufacturer Product Number | DCP4H162409JD4JSSD |
Description | CAP FILM 240UF 5% 500VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4H162409JD4JSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.244" L x 1.772" W (57.00mm x 45.00mm) |
Capacitance | Height - Seated (Max) 2.559" (65.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 500V | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 1.7 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,72000 € | 56,72 € |
| 20 | 46,44850 € | 928,97 € |
| 60 | 44,37767 € | 2.662,66 € |
| 100 | 43,61120 € | 4.361,12 € |
| Unit Price without VAT: | 56,72000 € |
|---|---|
| Unit Price with VAT: | 67,49680 € |

