130 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP4H161309FD4JSSD

DigiKey Part Number
1928-1002-ND
Manufacturer
Manufacturer Product Number
DCP4H161309FD4JSSD
Description
CAP FILM 130UF 5% 500VDC RAD
Customer Reference
Detailed Description
130 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
2.244" L x 1.378" W (57.00mm x 35.00mm)
Capacitance
Height - Seated (Max)
1.969" (50.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
500V
Lead Spacing
2.067" (52.50mm)
Dielectric Material
Applications
Automotive; DC Link, DC Filtering
ESR (Equivalent Series Resistance)
3.1 mOhms
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,31000 €35,31 €
2527,77680 €694,42 €
Manufacturers Standard Package
Unit Price without VAT:35,31000 €
Unit Price with VAT:42,01890 €