10 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP4H151006DD2KSSD

DigiKey Part Number
1928-DCP4H151006DD2KSSD-ND
Manufacturer
Manufacturer Product Number
DCP4H151006DD2KSSD
Description
CAP FILM 10UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DCP4H151006DD2KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.512" W (31.50mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.945" (24.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - DC
500V
Lead Spacing
1.083" (27.50mm)
Dielectric Material
Applications
Automotive; DC Link, DC Filtering
ESR (Equivalent Series Resistance)
23.9 mOhms
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 756
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,64000 €4,64 €
103,36900 €33,69 €
502,86220 €143,11 €
3782,47775 €936,59 €
7562,38878 €1.805,92 €
1.1342,34420 €2.658,32 €
2.6462,26588 €5.995,52 €
Manufacturers Standard Package
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,52160 €