
DCP4G064009JD4KSSD | |
|---|---|
DigiKey Part Number | 1928-1000-ND |
Manufacturer | |
Manufacturer Product Number | DCP4G064009JD4KSSD |
Description | CAP FILM 400UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | DCP4G064009JD4KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.244" L x 1.772" W (57.00mm x 45.00mm) |
Capacitance | Height - Seated (Max) 2.559" (65.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 400V | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications Automotive; DC Link, DC Filtering |
ESR (Equivalent Series Resistance) 1 mOhms | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,90000 € | 61,90 € |
| 20 | 50,95200 € | 1.019,04 € |
| 60 | 48,74567 € | 2.924,74 € |
| 100 | 47,92930 € | 4.792,93 € |
| Unit Price without VAT: | 61,90000 € |
|---|---|
| Unit Price with VAT: | 73,66100 € |

