



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T7 | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Free Turning Cap | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5,72333 € | 17,17 € |
| Unit Price without VAT: | 5,72333 € |
|---|---|
| Unit Price with VAT: | 6,81076 € |


