



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7mm | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Free Turning Cap | |
Weight | 0.1 lb (45.36 g) |


