6mm Hex Socket Nut Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6mm Hex Socket Nut Driver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

96560

DigiKey Part Number
96560-ND
Manufacturer
Manufacturer Product Number
96560
Description
NUT DRIVER HEX SOCKET 6MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6mm Hex Socket Nut Driver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
6mm
Packaging
Bulk
Length - Blade
2.36" (60.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap
Tool Type
Nut Driver
Weight
0.09 lb (40.82 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36,30667 €18,92 €
Manufacturers Standard Package
Unit Price without VAT:6,30667 €
Unit Price with VAT:7,50494 €