7/32" Hex Socket Nut Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/32" Hex Socket Nut Driver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

96556

DigiKey Part Number
96556-ND
Manufacturer
Manufacturer Product Number
96556
Description
NUT DRIVER HEX SOCKET 7/32"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/32" Hex Socket Nut Driver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
7/32"
Packaging
Bulk
Length - Blade
2.36" (60.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap
Tool Type
Nut Driver
Weight
0.09 lb (40.82 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,07000 €6,07 €
Unit Price without VAT:6,07000 €
Unit Price with VAT:7,22330 €