4mm Hex Socket Nut Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4mm Hex Socket Nut Driver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

96540

DigiKey Part Number
96540-ND
Manufacturer
Manufacturer Product Number
96540
Description
NUT DRIVER HEX SOCKET 4MM
Customer Reference
Detailed Description
4mm Hex Socket Nut Driver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Wiha
Size
4mm
Packaging
Bulk
Length - Blade
2.36" (60.0mm)
Part Status
Obsolete
Features
Chrome Finish, Free Turning Cap
Tool Type
Nut Driver
Weight
0.08 lb (36.29 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.