



Category | Tip Type Hex Socket |
Manufacturer Wiha | Size 1/8" |
Packaging Bulk | Length - Blade 2.36" (60.0mm) |
Part Status Active | Features Chrome Finish, Free Turning Cap |
Tool Type Nut Driver | Weight 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5,84333 € | 17,53 € |
| Unit Price without VAT: | 5,84333 € |
|---|---|
| Unit Price with VAT: | 6,95356 € |


