



Category | Tip Type Hex |
Manufacturer Wiha | Size 1/8" |
Packaging Bulk | Length - Blade 2.36" (60.0mm) |
Part Status Active | Features Ball End, Chrome Finish, Free Turning Cap |
Tool Type Screwdriver | Weight 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,93667 € | 14,81 € |
| Unit Price without VAT: | 4,93667 € |
|---|---|
| Unit Price with VAT: | 5,87464 € |


