1.3mm Hex Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.3mm Hex Screwdriver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

96413

DigiKey Part Number
96413-ND
Manufacturer
Manufacturer Product Number
96413
Description
SCREWDRIVER HEX 1.3MM
Customer Reference
Detailed Description
1.3mm Hex Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Hex
Size
1.3mm
Length - Blade
1.57" (40.0mm)
Length - Overall
-
Features
Ball End, Chrome Finish, Free Turning Cap
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.