


96012 | |
|---|---|
DigiKey Part Number | 96012-ND |
Manufacturer | |
Manufacturer Product Number | 96012 |
Description | SCREWDRIVER PRECISION SLOTTED 1. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.2mm Slotted Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Slotted |
Packaging Bulk | Size 1.2mm |
Part Status Active | Length - Blade 1.57" (40.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,95333 € | 14,86 € |
| Unit Price without VAT: | 4,95333 € |
|---|---|
| Unit Price with VAT: | 5,89446 € |

