



96010 | |
|---|---|
DigiKey Part Number | 96010-ND |
Manufacturer | |
Manufacturer Product Number | 96010 |
Description | SCREWDRIVER PRECISION SLOTTED 1. |
Customer Reference | |
Detailed Description | 1mm Slotted Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Slotted |
Packaging Bulk | Size 1mm |
Part Status Obsolete | Length - Blade 1.57" (40.0mm) |

