



95792 | |
|---|---|
DigiKey Part Number | 95792-ND |
Manufacturer | |
Manufacturer Product Number | 95792 |
Description | SCREWDRIVER SET TORX 7PC |
Customer Reference | |
Detailed Description | Torx® Screwdriver Set 7 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | - | |
Features | Black Finish, Ergonomic, Free Turning Cap | |
Weight | 0.25 lb (113.4 g) |


