


92069 | |
|---|---|
DigiKey Part Number | 92069-ND |
Manufacturer | |
Manufacturer Product Number | 92069 |
Description | SCREWDRIVER INSULATED T20 X 80MM |
Customer Reference | |
Detailed Description | T20 Torx® Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T20 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | - | |
Features | - |


