


92063 | |
|---|---|
DigiKey Part Number | 92063-ND |
Manufacturer | |
Manufacturer Product Number | 92063 |
Description | SCREWDRIVER INSULATED T6 X 60MM |
Customer Reference | |
Detailed Description | T6 Torx® Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T6 | |
Length - Overall | - | |
Features | - |


