


92038 | |
|---|---|
DigiKey Part Number | 92038-ND |
Manufacturer | |
Manufacturer Product Number | 92038 |
Description | SCREWDRIVER INSULATED CUSHION GR |
Customer Reference | |
Detailed Description | #3 Phillips Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Phillips |
Packaging Bulk | Size #3 |
Part Status Obsolete | Length - Blade 5.91" (150.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32103 | Wiha | 5 | 431-1089-ND | 10,89000 € | MFR Recommended |


