


92031 | |
|---|---|
DigiKey Part Number | 92031-ND |
Manufacturer | |
Manufacturer Product Number | 92031 |
Description | SCREWDRIVER INSULATED CUSHION GR |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Phillips |
Packaging Bulk | Size #0 |
Part Status Obsolete | Length - Blade 2.36" (60.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32100 | Wiha | 15 | 32100-ND | 5,21000 € | MFR Recommended |


