



92024 | |
|---|---|
DigiKey Part Number | 92024-ND |
Manufacturer | |
Manufacturer Product Number | 92024 |
Description | SCREWDRIVER INSULATED CUSHION GR |
Customer Reference | |
Detailed Description | 6.5mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 6.5mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | - | |
Features | - |


