


92010 | |
|---|---|
DigiKey Part Number | 92010-ND |
Manufacturer | |
Manufacturer Product Number | 92010 |
Description | SCREWDRIVER INSULATED CUSHION GR |
Customer Reference | |
Detailed Description | 4.5mm Slotted Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Slotted |
Packaging Bulk | Size 4.5mm |
Part Status Obsolete | Length - Blade 4.92" (125.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32024 | Wiha | 4 | 431-1075-ND | 6,35000 € | MFR Recommended |


