


92006 | |
|---|---|
DigiKey Part Number | 92006-ND |
Manufacturer | |
Manufacturer Product Number | 92006 |
Description | SCREWDRIVER INSULATED CUSHION GR |
Customer Reference | |
Detailed Description | 4mm Slotted Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Slotted |
Packaging Bulk | Size 4mm |
Part Status Obsolete | Length - Blade 3.94" (100.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32017 | Wiha | 4 | 32017-ND | 6,33000 € | MFR Recommended |


