


92002 | |
|---|---|
DigiKey Part Number | 92002-ND |
Manufacturer | |
Manufacturer Product Number | 92002 |
Description | SCREWDRIVER INSULATED CUSHION GR |
Customer Reference | |
Detailed Description | 2.5mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 2.5mm | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | - | |
Features | - |


