
91247 | |
|---|---|
DigiKey Part Number | 431-91247-ND |
Manufacturer | |
Manufacturer Product Number | 91247 |
Description | CASE BIT BUDDY 29MM IMPACTOR |
Customer Reference | |
Detailed Description | Tool Case Black/Red/White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Tool Case | |
Size | - | |
Material | - | |
Color | Black/Red/White | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |

