83295 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 1
Unit Price: 63,73000 €
Datasheet
Mallet, Split Head Set Wood, Hickory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mallet, Split Head Set Wood, Hickory
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

83295

DigiKey Part Number
83295-ND
Manufacturer
Manufacturer Product Number
83295
Description
MALLET SPLIT HEAD SET HICKORY
Customer Reference
Detailed Description
Mallet, Split Head Set Wood, Hickory
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Mallet, Split Head Set
Manufacturer
Wiha
Handle Type
Wood, Hickory
Packaging
Bulk
Face Type
Hard, Medium-Hard, Medium-Soft, Soft, X-Hard 40mm Dia
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
83256Wiha1431-83256-ND63,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes