Hammer, Dead Blow Steel Tube, Cushioned Grip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hammer, Dead Blow Steel Tube, Cushioned Grip
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

80225

DigiKey Part Number
80225-ND
Manufacturer
Manufacturer Product Number
80225
Description
HAMMER DEAD BLOW STEEL TUBE CUSH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hammer, Dead Blow Steel Tube, Cushioned Grip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hammer, Dead Blow
Manufacturer
Wiha
Handle Type
Steel Tube, Cushioned Grip
Packaging
Bulk
Face Type
Medium-Hard, 25mm Dia
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
336,02667 €108,08 €
Manufacturers Standard Package
Unit Price without VAT:36,02667 €
Unit Price with VAT:42,87174 €