



Category | Type Bit Set |
Manufacturer Wiha | Tip Type Pentalobe TR (Security) |
Series | Includes Plastic Holder |
Packaging Bulk | Features Magnetic, Quick Release |
Part Status Active | Weight 0.24 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 € | 44,21 € |
| Unit Price without VAT: | 44,21000 € |
|---|---|
| Unit Price with VAT: | 52,60990 € |

