



Category | Type Bit Set |
Manufacturer Wiha | Tip Type Torx® |
Series | Includes Plastic Holder |
Packaging Bulk | Features Quick Release |
Part Status Active | Weight 0.27 lb (122.47 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 35,04000 € | 105,12 € |
| Unit Price without VAT: | 35,04000 € |
|---|---|
| Unit Price with VAT: | 41,69760 € |

