Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

79445

DigiKey Part Number
79445-ND
Manufacturer
Manufacturer Product Number
79445
Description
BIT SET TORX W/HOLDER 11PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Bit Set 11 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Type
Bit Set
Tip Type
Torx®
Includes
Plastic Holder
Features
Magnetic, Quick Release
Weight
0.29 lb (131.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
325,06333 €75,19 €
Manufacturers Standard Package
Unit Price without VAT:25,06333 €
Unit Price with VAT:29,82536 €