



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex TR (Security) | |
Includes | Bit Holder, Plastic Holder | |
Features | Chamfered Ends, Magnetic | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 23,25333 € | 69,76 € |
| Unit Price without VAT: | 23,25333 € |
|---|---|
| Unit Price with VAT: | 27,67146 € |

