



Category | Tip Type Torx® TR (Security) |
Manufacturer Wiha | Includes Bit Holder, Plastic Case |
Packaging Bulk | Features Magnetic |
Part Status Active | Weight 0.32 lb (145.15 g) |
Type Bit Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 30,55920 € |


