20.5mm 90° Countersink Bit, Insert 1/4" Drive 1.38" (35.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20.5mm 90° Countersink Bit, Insert 1/4" Drive 1.38" (35.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

78624

DigiKey Part Number
78624-ND
Manufacturer
Manufacturer Product Number
78624
Description
HSS 1/4" DRIVE 90 COUNTERSINK 20
Customer Reference
Detailed Description
20.5mm 90° Countersink Bit, Insert 1/4" Drive 1.38" (35.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
90° Countersink
Manufacturer
Wiha
Tip Size
20.5mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Obsolete
Length - Overall
1.38" (35.0mm)
Tool Type
Bit, Insert
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.